This 1-channel PMC card is designed to operate within a temperature range of -40°C to 85°C. It requires a supply voltage of 4.75V to 5.5V. The card is mounted using screws. The typical operating supply voltage is 5V. The card's dimensions are 144mm in length and 74mm in width.
Sign in to ask questions about the Data Device BU-65566G1-200N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Data Device BU-65566G1-200N technical specifications.
| Package Length (mm) | 144 |
| Package Width (mm) | 74 |
| Mounting | Screw |
| Function | PMC Card |
| Typical Operating Supply Voltage | 5V |
| Number of Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.75V |
| Cage Code | 0HYU1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Data Device BU-65566G1-200N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.