The BU-65566G4-200N is a 4-channel PMC card with a typical operating supply voltage of 5V. It has a maximum operating supply voltage of 5.5V and a minimum operating supply voltage of 4.75V. The card is designed to operate within a temperature range of -40°C to 85°C. It is mounted using screws and has a package length of 144mm and a package width of 74mm.
Sign in to ask questions about the Data Device BU-65566G4-200N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Data Device BU-65566G4-200N technical specifications.
| Package Length (mm) | 144 |
| Package Width (mm) | 74 |
| Mounting | Screw |
| Function | PMC Card |
| Typical Operating Supply Voltage | 5V |
| Number of Channels | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.75V |
| Cage Code | 0HYU1 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Data Device BU-65566G4-200N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.