
The BU-65843B8-E02 is a Ball Grid Array IC with 324 pins, packaged in a 20.7mm x 20.7mm x 3.58mm plastic BGA. It is designed for surface mount applications and features a 1mm pin pitch. The IC is manufactured by Data Device and is categorized as an Interface IC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Data Device BU-65843B8-E02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 20.7(Max) |
| Package Width (mm) | 20.7(Max) |
| Package Height (mm) | 3.58(Max) |
| Seated Plane Height (mm) | 3.58(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 0HYU1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Data Device BU-65843B8-E02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.