The DD-00429FP-200 is an industrial-grade serial communication controller IC with a 16-bit external data bus and 12-bit address bus. It operates within a temperature range of -40 to 85°C and has a maximum clock frequency of 16 MHz. The device is supplied with a nominal voltage of 5V, a minimum of 4.5V, and a maximum of 5.5V, with a maximum supply current of 50mA. The IC is packaged in a 160-pin QFP with a 1.2mm square footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Data Device DD-00429FP-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 27.99 |
| Length | 27.99 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 16 |
| Address Bus Width | 12 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Device DD-00429FP-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.