PCIe/Pmc/PCI/CPCI/Pxi Cards With Up To 36 Arinc 429 Channels and Arinc 717
Data Device DD-40000K100R-3L0 technical specifications.
| Mounting | Screw |
| Function | Interface Board |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 71°C |
| Cage Code | 0HYU1 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Data Device DD-40000K100R-3L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.