The DR-11525DX-103L is a digital to resolver converter from Data Device. It features 16-bit resolution and a parallel digital interface. This device operates within a temperature range of -55°C to 125°C and has a drive capability of 2mA. The converter is packaged in a 36-pin DDIP.
Checking distributor stock and pricing after the page loads.
| Converter Type | Digital to Resolver |
| Resolution | 16bit |
| Digital Interface Type | Parallel |
| Accuracy | 4arcmin |
| Drive Capability | 2mA |
| Power Supply Type | Dual |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 36 |
| Package/Case | DDIP |
| Package Family Name | DIM |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |