Digital to Resolver 16bit Parallel 2mA 36-Pin DDIP
Checking distributor stock and pricing after the page loads.
| Converter Type | Digital to Resolver |
| Resolution | 16bit |
| Digital Interface Type | Parallel |
| Accuracy | 4arcmin |
| Drive Capability | 2mA |
| Power Supply Type | Dual |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 36 |
| Package/Case | DDIP |
| Package Family Name | DIM |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |