The DR-11525DX-294 is a digital to resolver converter with 16-bit resolution and 2mA drive capability. It features a dual power supply type and operates over a temperature range of -40°C to 85°C. The device has a 36-pin count and is packaged in a DDIP-36 package. It is designed for use in applications requiring high accuracy and reliability.
Checking distributor stock and pricing after the page loads.
| Converter Type | Digital to Resolver |
| Resolution | 16bit |
| Digital Interface Type | Parallel |
| Accuracy | 2arcmin |
| Drive Capability | 2mA |
| Power Supply Type | Dual |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 36 |
| Package/Case | DDIP |
| Package Family Name | DIM |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |