The DR-11525DX-295Z is a digital to resolver converter with 16-bit resolution and a parallel digital interface. It operates over a temperature range of -40°C to 85°C and requires a dual power supply. The device has a drive capability of 2mA and is packaged in a 36-pin dual in-line plastic (DDIP) package.
Checking distributor stock and pricing after the page loads.
| Converter Type | Digital to Resolver |
| Resolution | 16bit |
| Digital Interface Type | Parallel |
| Accuracy | 1arcmin |
| Drive Capability | 2mA |
| Power Supply Type | Dual |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 36 |
| Package/Case | DDIP |
| Package Family Name | DIM |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |