The DR-11525DX-344K is a digital to resolver converter with a resolution of 16 and a parallel digital interface. It operates within a temperature range of 0 to 70°C and is packaged in a 36-pin DDIP. The device requires a dual power supply and can drive a maximum of 2mA. It is suitable for use in applications where high accuracy is required, with an accuracy of 2.
Checking distributor stock and pricing after the page loads.
| Converter Type | Digital to Resolver |
| Resolution | 16bit |
| Digital Interface Type | Parallel |
| Accuracy | 2arcmin |
| Drive Capability | 2mA |
| Power Supply Type | Dual |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 36 |
| Package/Case | DDIP |
| Package Family Name | DIM |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |