The DR-11525FX-445Y digital to resolver converter from Data Device features a 16-bit resolution and a parallel digital interface. It operates over a temperature range of -55°C to 125°C and requires a dual power supply. The device has a drive capability of 2mA and is packaged in a CFPAK package with 36 pins.
Checking distributor stock and pricing after the page loads.
| Converter Type | Digital to Resolver |
| Resolution | 16bit |
| Digital Interface Type | Parallel |
| Accuracy | 1arcmin |
| Drive Capability | 2mA |
| Power Supply Type | Dual |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 36 |
| Package/Case | CFPAK |
| Package Family Name | FPAK |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |