The DR-11525FX-453K is a digital to resolver converter with a resolution of 16 bits and a parallel digital interface. It operates over a temperature range of -55°C to 125°C and has a drive capability of 2mA. The device is packaged in a CFPAK package with 36 pins. It is a dual power supply device, requiring two power sources to function. The DR-11525FX-453K is a product of Data Device Corporation.
Checking distributor stock and pricing after the page loads.
| Converter Type | Digital to Resolver |
| Resolution | 16bit |
| Digital Interface Type | Parallel |
| Accuracy | 4arcmin |
| Drive Capability | 2mA |
| Power Supply Type | Dual |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 36 |
| Package/Case | CFPAK |
| Package Family Name | FPAK |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |