Digital to Synchro or Resolver, Hybrid, TRIPLE, DIP-32
Data Device DRC-10520-115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P32 |
| Width | 22.86 |
| Length | 44.2 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Number of Bits | 16 |
| Converter Type | DIGITAL TO SYNCHRO OR RESOLVER |
| Screening Level | MIL-PRF-38534 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Data Device DRC-10520-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.