Digital to Resolver 14bit Parallel 1.5VA 24-Pin DIP
Checking distributor stock and pricing after the page loads.
| Converter Type | Digital to Resolver |
| Resolution | 14bit |
| Digital Interface Type | Parallel |
| Accuracy | ±4arcmin |
| Drive Capability | 1.5VA |
| Power Supply Type | Dual |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 24 |
| Package/Case | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |