This digital to synchro converter features a resolution of 16 and a drive capability of 7VA. It has a parallel digital interface and operates over a temperature range of -55°C to 125°C. The device is packaged in a 40-pin TDIP package and is suitable for use in applications requiring high accuracy and reliability.
Checking distributor stock and pricing after the page loads.
| Converter Type | Digital to Synchro |
| Resolution | 16bit |
| Digital Interface Type | Parallel |
| Accuracy | ±4arcmin |
| Drive Capability | 7VA |
| Power Supply Type | Dual |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 40 |
| Package/Case | TDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |