Digital to Synchro 16bit Parallel 7VA 40-Pin TDIP
Checking distributor stock and pricing after the page loads.
| Converter Type | Digital to Synchro |
| Resolution | 16bit |
| Digital Interface Type | Parallel |
| Accuracy | ±2arcmin |
| Drive Capability | 7VA |
| Power Supply Type | Dual |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 40 |
| Package/Case | TDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |