Data Device DSC-10510-323Q technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P40 |
| Width | 22.86 |
| Length | 54.36 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Number of Bits | 16 |
| Converter Type | DIGITAL TO SYNCHRO OR RESOLVER |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Analog Input Voltage-Max | 26 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Data Device DSC-10510-323Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.