The DSC-11524-104 is a digital to synchro or resolver converter from Data Device, featuring a 16-bit resolution and operating within a supply voltage range of 14.25 to 15.75V. This military-grade converter is packaged in a 36-pin dual in-line package (DDIP-36) and is designed to operate within a temperature range of -55 to 125°C. With a single function and 36 terminals, this converter is suitable for various applications requiring precise data conversion.
Data Device DSC-11524-104 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-P36 |
| Width | 15.24 |
| Length | 48.1 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Number of Bits | 16 |
| Converter Type | DIGITAL TO SYNCHRO OR RESOLVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Device DSC-11524-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.