Digital to Synchro/Resolver 16bit Parallel 15mA 36-Pin DDIP
Data Device DSC-11524-303Y technical specifications.
| Converter Type | Digital to Synchro/Resolver |
| Resolution | 16bit |
| Digital Interface Type | Parallel |
| Accuracy | ±4arcmin |
| Drive Capability | 15mA |
| Power Supply Type | Dual |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 36 |
| Package/Case | DDIP |
| Package Family Name | DIM |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Data Device DSC-11524-303Y to view detailed technical specifications.
No datasheet is available for this part.