The NHI-1529 is a dual-function industrial IC from Data Device, operating within a temperature range of -40 to 85°C. It features a 5V supply voltage and a 36-pin DIP package. The device has 2 functions and a terminal position of dual. It measures 15.24mm in width and 48.26mm in length.
Data Device NHI-1529 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T36 |
| Width | 15.24 |
| Length | 48.26 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.