The RDC-19222-302 is a commercial-grade synchro resolver to digital converter from Data Device, featuring a 16-bit resolution and a 44-pin LCC-44 package. It operates within a temperature range of 0 to 70 degrees Celsius, with a maximum supply voltage of 5.25V and a maximum supply current of 22mA. The converter accepts an analog input voltage of up to 2.3V and is available in a plastic LCC-44 package.
Data Device RDC-19222-302 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 22 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 16 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 2.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Data Device RDC-19222-302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.