The SB-36410I1-202 is an 8-channel PMC card from Data Device, designed for mounting via screw. It operates within a temperature range of -40°C to 80°C and has a typical supply current of 300mA. The card can handle a maximum supply voltage of 5V and a minimum of 3.3V. Its dimensions are 155.8mm in length, 74mm in width, and a maximum height of 13.8mm.
Sign in to ask questions about the Data Device SB-36410I1-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Data Device SB-36410I1-202 technical specifications.
| Package Length (mm) | 155.8 |
| Package Width (mm) | 74 |
| Package Height (mm) | 13.8(Max) |
| Mounting | Screw |
| Function | PMC Card |
| Typical Supply Current | 300mA |
| Number of Channels | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 3.3V |
| Cage Code | 0HYU1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Data Device SB-36410I1-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.