The SB-36412I1-202N is an 8-channel PMC card from Data Device, designed for use in industrial applications. It operates within a temperature range of -40 to 80°C and requires a supply voltage between 3.3 and 5V. The card's typical supply current is 300mA. It is mounted using screws and has a package length of 155.8mm, width of 74mm, and a maximum height of 13.8mm.
Sign in to ask questions about the Data Device SB-36412I1-202N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Data Device SB-36412I1-202N technical specifications.
| Package Length (mm) | 155.8 |
| Package Width (mm) | 74 |
| Package Height (mm) | 13.8(Max) |
| Mounting | Screw |
| Function | PMC Card |
| Typical Supply Current | 300mA |
| Number of Channels | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 3.3V |
| Cage Code | 0HYU1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Data Device SB-36412I1-202N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.