The SB-36412IX-202 is an 8-channel PMC card module from Data Device. It has a typical supply current of 300mA and operates within a temperature range of -40°C to 80°C. The module is designed for screw mounting and is compatible with a 3.3V to 5V supply voltage range.
Sign in to ask questions about the Data Device SB-36412IX-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Data Device SB-36412IX-202 technical specifications.
| Package Length (mm) | 155.8 |
| Package Width (mm) | 74 |
| Package Height (mm) | 13.8(Max) |
| Mounting | Screw |
| Function | PMC Card |
| Typical Supply Current | 300mA |
| Number of Channels | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 3.3V |
| Cage Code | 0HYU1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Data Device SB-36412IX-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.