The SB-36414IX-202 is an 8-channel PMC card from Data Device, designed for use in industrial and embedded systems. It operates within a temperature range of -40 to 80C and requires a supply voltage between 3.3 and 5V. The card's typical supply current is 300mA. The SB-36414IX-202 is mounted using screws and has a package size of 155.8mm in length, 74mm in width, and 13.8mm in height.
Sign in to ask questions about the Data Device SB-36414IX-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Data Device SB-36414IX-202 technical specifications.
| Package Length (mm) | 155.8 |
| Package Width (mm) | 74 |
| Package Height (mm) | 13.8(Max) |
| Mounting | Screw |
| Function | PMC Card |
| Typical Supply Current | 300mA |
| Number of Channels | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 3.3V |
| Cage Code | 0HYU1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Data Device SB-36414IX-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.