Photoelectric Sensor Diffuse Light ON/Dark ON Relay 0.9m
Datalogic S2-1-C200 technical specifications.
| Type | Diffuse |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.9m |
| Output Type | Relay |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 264VAC|264VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.