
DATASENSOR S15-PA-2-A00-NK SENSOR, RETRO, M18, NPN
Checking distributor stock and pricing after the page loads.
Datasensor S15-PA-2-A00-NK technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 12V |
| Ratings | IP69K |
| Reach SVHC Compliant | No |
| Termination | Cable |
| RoHS | Not Compliant |
