Datasensor S15-PA-2-A00-PK technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 12V |
| Ratings | IP69K |
| Reach SVHC Compliant | No |
| Termination | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.