
DATASENSOR S51-PA-2-A00-PK PHOTOSWITCH, M18, REFLEX, PNP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Datasensor S51-PA-2-A00-PK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Datasensor S51-PA-2-A00-PK technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Datasensor S51-PA-2-A00-PK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
