Current Transformer 1:200 500Vrms 0.004Ohm Prim. DCR 33.24Ohm Sec. DCR 20000mA Surface Mount
Checking distributor stock and pricing after the page loads.
| Transformer Type | Current Sense Transformer |
| Number of Terminals | 6 |
| Maximum DCR Primary Side | 0.004(Typ)Ohm |
| Maximum DCR Secondary Side | 33.24Ohm |
| High Potential | 500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Primary Side Current | 20000mA |
| Secondary Side Inductance | 12200uH |
| Turns Ratio | 1:200 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |