Inductor General Purpose Wirewound 2.2uH 20% 1KHz 10Q-Factor 3.7A 0.011Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
Datatronics DR217-3-222 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.7A |
| Maximum Saturation Current | 4A |
| Max DC Resistance | 0.011Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 45MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |