Datatronics DR331-1-332 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.4A |
| Maximum Saturation Current | 6.4A |
| Max DC Resistance | 0.015Ohm |
| Minimum Self Resonant Frequency | 65MHz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics DR331-1-332 to view detailed technical specifications.
No datasheet is available for this part.