The DR331-1-333 is a 33uH wirewound inductor with a tolerance of 20% and an inductance test frequency of 100KHz. It has a maximum DC current of 2.1A and a maximum saturation current of 2A. The inductor's maximum DC resistance is 0.1 ohms and its minimum self resonant frequency is 15MHz. The inductor measures 12.95mm in length, 5.21mm in height, and 9.4mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.1Ohm |
| Minimum Self Resonant Frequency | 15MHz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |