Inductor Power Wirewound 4.7uH 20% 100KHz 4.8A 0.018Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.8A |
| Maximum Saturation Current | 5.4A |
| Max DC Resistance | 0.018Ohm |
| Minimum Self Resonant Frequency | 45MHz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |