The DR331-1-682 is a surface mount wirewound inductor from Datatronics. It has a nominal inductance of 6.8uH and a tolerance of 20%. The inductor is tested at a frequency of 100KHz. It can handle a maximum DC current of 4.4A and a maximum saturation current of 4.6A. The maximum DC resistance is 0.027 ohms and the minimum self resonant frequency is 38MHz. The inductor measures 12.95mm in length, 5.21mm in height, and 9.4mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.4A |
| Maximum Saturation Current | 4.6A |
| Max DC Resistance | 0.027Ohm |
| Minimum Self Resonant Frequency | 38MHz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |