Inductor Power Unshielded Wirewound 220uH 10% 100KHz 0.2A 3.11Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Datatronics DR331-2-224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 220uH |
| Max DC Current | 200mA |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Datatronics DR331-2-224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.