Inductor Power Unshielded Wirewound 680uH 10% 100KHz 0.12A 9.2Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.12A |
| Maximum Saturation Current | 0.14A |
| Max DC Resistance | 9.2Ohm |
| Minimum Self Resonant Frequency | 3MHz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |