Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 7.1A 0.014Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.1A |
| Maximum Saturation Current | 16A |
| Max DC Resistance | 0.014Ohm |
| Minimum Self Resonant Frequency | 80MHz |
| Product Length | 18.54mm |
| Height | 7.11mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |