The DR333-562 is a wirewound inductor with an inductance of 5.6uH and a tolerance of 20%. It operates at a maximum DC current of 0.99A and has a maximum DC resistance of 0.1257 ohms. The inductor is unshielded and has a product length of 4.8mm, height of 3.5mm, and product depth of 4.3mm. The operating temperature range is from -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Datatronics DR333-562 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.99A |
| Max DC Resistance | 0.1257Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.