The DR334-183 is a surface mount fixed inductor from Datatronics, featuring a wirewound technology and unshielded protection style. It has an inductance of 18uH with a tolerance of 20% and is tested at a frequency of 2.52M. The inductor can handle a maximum DC current of 1.23A and has a maximum DC resistance of 0.15R. It measures 6.1mm in length, 4.85mm in height, and 5.5mm in depth. The operating temperature range is from -20C to 80C.
Datatronics DR334-183 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.23A |
| Max DC Resistance | 0.15Ohm |
| Product Length | 6.1mm |
| Height | 4.85mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Datatronics DR334-183 to view detailed technical specifications.
No datasheet is available for this part.