Inductor Power Unshielded Wirewound 82uH 10% 2.52MHz 0.58A 0.6Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.58A |
| Max DC Resistance | 0.6Ohm |
| Product Length | 6.1mm |
| Height | 4.85mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |