Ind Power Shielded 18uH 20% 1KHz 3.1A T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |