Ind Power 680uH 10% 796KHz 140mA T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.14A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |