Inductor Power Wirewound 0.039uH 5% 150MHz 100Q-Factor 3A 0.0044Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 3(Typ)A |
| Max DC Resistance | 0.0044Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 2100MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 7.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |