Inductor Power Shielded Wirewound 0.821uH/3.284uH 30% 100KHz 15.5A/7.74A 0.00261Ohm/0.0104Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.821u|3.284uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.5|7.74A |
| Maximum Saturation Current | 40|20A |
| Max DC Resistance | 0.00261(Typ)|0.0104(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |