Inductor Power Shielded Wirewound 10.47uH/41.88uH 20%/25% 100KHz 6.04A/3.02A 0.0172Ohm/0.0686Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10.47u|41.88uH |
| Tolerance | 20%|25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.04|3.02A |
| Maximum Saturation Current | 11.2|5.6A |
| Max DC Resistance | 0.0172(Typ)|0.0686(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |