Inductor Power Shielded Wirewound 1005uH/4020uH 20%/25% 100KHz 0.61A/0.307A 1.66Ohm/6.64Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1005u|4020uH |
| Tolerance | 20%|25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.61|0.307A |
| Maximum Saturation Current | 1.14|0.571A |
| Max DC Resistance | 1.66(Typ)|6.64(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |