Inductor Power Shielded Wirewound 1.357uH/5.428uH 30% 100KHz 13.5A/6.77A 0.00341Ohm/0.0137Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.357u|5.428uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13.5|6.77A |
| Maximum Saturation Current | 31.1|15.6A |
| Max DC Resistance | 0.00341(Typ)|0.0137(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |