Inductor Power Shielded Wirewound 14.09uH/56.36uH 20%/25% 100KHz 5.03A/2.51A 0.0247Ohm/0.099Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 14.09u|56.36uH |
| Tolerance | 20%|25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.03|2.51A |
| Maximum Saturation Current | 9.66|4.83A |
| Max DC Resistance | 0.0247(Typ)|0.099(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |