The DR359-1-222 is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 30% and an inductance test frequency of 100K. The maximum DC current is 12.5A and 6.23A, while the maximum saturation current is 25.5A and 12.7A. The maximum DC resistance is 0.00373 ohms and 0.0161 ohms. The inductor is 12.5mm in length, 8mm in height, and 12.5mm in depth. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.027u|8.108uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12.5|6.23A |
| Maximum Saturation Current | 25.5|12.7A |
| Max DC Resistance | 0.00373(Typ)|0.0161(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |